Bahco Combination Spanner, 13/16in, Imperial, Double Ended, 245 mm Overall

RS Stock No.: 187-6804Brand: BahcoManufacturers Part No.: SS003-26IMPA: 610811
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Bahco

Spanner Type

Combination Spanner

Imperial Size

13/16in

Material

Stainless Steel

Overall Length

245 mm

Double Ended

Yes

Imperial or Metric

Imperial

Country of Origin

China

Stock information temporarily unavailable.

AED 230.32

AED 230.32 Each (ex VAT)

AED 241.84

AED 241.84 Each (inc. VAT)

Bahco Combination Spanner, 13/16in, Imperial, Double Ended, 245 mm Overall

AED 230.32

AED 230.32 Each (ex VAT)

AED 241.84

AED 241.84 Each (inc. VAT)

Bahco Combination Spanner, 13/16in, Imperial, Double Ended, 245 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Spanner Type

Combination Spanner

Imperial Size

13/16in

Material

Stainless Steel

Overall Length

245 mm

Double Ended

Yes

Imperial or Metric

Imperial

Country of Origin

China