Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco 1/2 in Drive 24mm Standard Socket, 6 point, 43 mm Overall Length

RS Stock No.: 187-6854Brand: BahcoManufacturers Part No.: SS220-24
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Bahco

Socket Size

24mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

6 point

Overall Length

43 mm

Material

Stainless Steel

Drive Type

Square

Country of Origin

China

Stock information temporarily unavailable.

AED 499.64

AED 499.64 Each (ex VAT)

AED 524.62

AED 524.62 Each (inc. VAT)

Bahco 1/2 in Drive 24mm Standard Socket, 6 point, 43 mm Overall Length

AED 499.64

AED 499.64 Each (ex VAT)

AED 524.62

AED 524.62 Each (inc. VAT)

Bahco 1/2 in Drive 24mm Standard Socket, 6 point, 43 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Socket Size

24mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

6 point

Overall Length

43 mm

Material

Stainless Steel

Drive Type

Square

Country of Origin

China