Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco L Shape Imperial Hex Key, 5/16in

RS Stock No.: 187-6908Brand: BahcoManufacturers Part No.: SS325-10IMPA: 611273Distrelec Article No.: 30421509
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

Bahco

Product Type

Hex Key

Imperial or Metric

Imperial

Number of Pieces

1

Hex Key Size

5/16in

Shape

L

Tip Type

Ball End Hexagon

Short or Long Arm

Long

Material

Stainless Steel

Distrelec Product Id

30421509

Country of Origin

China

Stock information temporarily unavailable.

AED 75.19

AED 75.19 Each (ex VAT)

AED 78.95

AED 78.95 Each (inc. VAT)

Bahco L Shape Imperial Hex Key, 5/16in

AED 75.19

AED 75.19 Each (ex VAT)

AED 78.95

AED 78.95 Each (inc. VAT)

Bahco L Shape Imperial Hex Key, 5/16in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Product Type

Hex Key

Imperial or Metric

Imperial

Number of Pieces

1

Hex Key Size

5/16in

Shape

L

Tip Type

Ball End Hexagon

Short or Long Arm

Long

Material

Stainless Steel

Distrelec Product Id

30421509

Country of Origin

China