Technical Document
Specifications
Brand
BahcoProduct Type
Hex Key
Imperial or Metric
Imperial
Number of Pieces
1
Hex Key Size
3/16in
Shape
L
Tip Type
Ball End Hexagon
Short or Long Arm
Long
Material
Stainless Steel
Country of Origin
China
AED 58.38
AED 58.38 Each (ex VAT)
AED 61.30
AED 61.30 Each (inc. VAT)
1
AED 58.38
AED 58.38 Each (ex VAT)
AED 61.30
AED 61.30 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoProduct Type
Hex Key
Imperial or Metric
Imperial
Number of Pieces
1
Hex Key Size
3/16in
Shape
L
Tip Type
Ball End Hexagon
Short or Long Arm
Long
Material
Stainless Steel
Country of Origin
China