Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco Long Nose Pliers, 160 mm Overall, Straight Tip, 52mm Jaw

RS Stock No.: 187-6924Brand: BahcoManufacturers Part No.: SS406-160
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Bahco

Plier Type

Long Nose Pliers

Cutting Capacity

1.0 mm

Overall Length

160 mm

Tip Style

Straight

Material

Stainless Steel

Jaw Length

52mm

Country of Origin

China

Stock information temporarily unavailable.

AED 381.25

AED 381.25 Each (ex VAT)

AED 400.31

AED 400.31 Each (inc. VAT)

Bahco Long Nose Pliers, 160 mm Overall, Straight Tip, 52mm Jaw

AED 381.25

AED 381.25 Each (ex VAT)

AED 400.31

AED 400.31 Each (inc. VAT)

Bahco Long Nose Pliers, 160 mm Overall, Straight Tip, 52mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Plier Type

Long Nose Pliers

Cutting Capacity

1.0 mm

Overall Length

160 mm

Tip Style

Straight

Material

Stainless Steel

Jaw Length

52mm

Country of Origin

China