Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco Ball-Pein Hammer with Fibreglass Handle, 1.4kg

RS Stock No.: 187-6936Brand: BahcoManufacturers Part No.: SS506-1100-FB
brand-logo
View all in Hammers

Technical Document

Specifications

Brand

Bahco

Hammer Type

Ball-Pein Hammer

Handle Material

Fibreglass

Overall Length

407.0 mm

Weight

1.4kg

Country of Origin

China

Stock information temporarily unavailable.

AED 792.07

AED 792.07 Each (ex VAT)

AED 831.67

AED 831.67 Each (inc. VAT)

Bahco Ball-Pein Hammer with Fibreglass Handle, 1.4kg

AED 792.07

AED 792.07 Each (ex VAT)

AED 831.67

AED 831.67 Each (inc. VAT)

Bahco Ball-Pein Hammer with Fibreglass Handle, 1.4kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Hammer Type

Ball-Pein Hammer

Handle Material

Fibreglass

Overall Length

407.0 mm

Weight

1.4kg

Country of Origin

China