Bahco Ball-Pein Hammer with Fibreglass Handle, 1.1kg

RS Stock No.: 187-6941Brand: BahcoManufacturers Part No.: SS506-900-FBIMPA: 612509
brand-logo
View all in Hammers

Technical Document

Specifications

Brand

Bahco

Hammer Type

Ball-Pein Hammer

Handle Material

Fibreglass

Overall Length

365.0 mm

Weight

1.1kg

Country of Origin

China

Stock information temporarily unavailable.

AED 699.04

AED 699.04 Each (ex VAT)

AED 733.99

AED 733.99 Each (inc. VAT)

Bahco Ball-Pein Hammer with Fibreglass Handle, 1.1kg

AED 699.04

AED 699.04 Each (ex VAT)

AED 733.99

AED 733.99 Each (inc. VAT)

Bahco Ball-Pein Hammer with Fibreglass Handle, 1.1kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Hammer Type

Ball-Pein Hammer

Handle Material

Fibreglass

Overall Length

365.0 mm

Weight

1.1kg

Country of Origin

China