Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco 150mm Vernier Caliper Caliper 0.05 mm Resolution, Metric & Imperial

RS Stock No.: 124-6098Brand: BahcoManufacturers Part No.: TAH1150-1/2H/P
brand-logo
View all in Calipers

Technical Document

Specifications

Brand

Bahco

Caliper Type

Vernier Caliper

Capacity

150mm

Imperial or Metric

Both

Display Type

Analogue

Resolution

0.05 mm

Country of Origin

Spain

Product details

Bahco Vernier Caliper - TAH Series

Bahco vernier caliper. Precision caliper for accuracy in a wide range of measuring applications. Fully hardened stainless steel construction with an anti-glare.

Features and Benefits

Measuring methods: inside, outside, depth and step
Stainless steel construction
Anti-glare
Suitable for general workshop and machine shop use
Ready to work at height

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bahco 150mm Vernier Caliper Caliper 0.05 mm Resolution, Metric & Imperial

P.O.A.

Bahco 150mm Vernier Caliper Caliper 0.05 mm Resolution, Metric & Imperial
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Caliper Type

Vernier Caliper

Capacity

150mm

Imperial or Metric

Both

Display Type

Analogue

Resolution

0.05 mm

Country of Origin

Spain

Product details

Bahco Vernier Caliper - TAH Series

Bahco vernier caliper. Precision caliper for accuracy in a wide range of measuring applications. Fully hardened stainless steel construction with an anti-glare.

Features and Benefits

Measuring methods: inside, outside, depth and step
Stainless steel construction
Anti-glare
Suitable for general workshop and machine shop use
Ready to work at height

You may be interested in