Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco Craftman Electrician Knife

RS Stock No.: 124-6097Brand: BahcoManufacturers Part No.: TAH2820EF2
brand-logo
View all in Pocket Knives & Multi-tools

Technical Document

Specifications

Brand

Bahco

Knife Type

Electrician Knife

Blade Type

Craftman

Retractable

Yes

Blade Length

60 mm

Country of Origin

China

Product details

Bahco Electricians Knife - TAH Series

Bahco electricians pocket folding knife, offers a stainless steel blade with a plastic handle. Ready to work at height.

Features and Benefits

Pocket folding knife
Stainless steel blade
Plastic handle
Wire stripping shape

Additional Information

Blade length: 65 mm
Knife Length: 200 mm
Weight: 70 g

You may be interested in
Stock information temporarily unavailable.

AED 123.64

AED 123.64 Each (ex VAT)

AED 129.82

AED 129.82 Each (inc. VAT)

Bahco Craftman Electrician Knife

AED 123.64

AED 123.64 Each (ex VAT)

AED 129.82

AED 129.82 Each (inc. VAT)

Bahco Craftman Electrician Knife
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Knife Type

Electrician Knife

Blade Type

Craftman

Retractable

Yes

Blade Length

60 mm

Country of Origin

China

Product details

Bahco Electricians Knife - TAH Series

Bahco electricians pocket folding knife, offers a stainless steel blade with a plastic handle. Ready to work at height.

Features and Benefits

Pocket folding knife
Stainless steel blade
Plastic handle
Wire stripping shape

Additional Information

Blade length: 65 mm
Knife Length: 200 mm
Weight: 70 g

You may be interested in