Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco Breaker bar 1/4 in Square

RS Stock No.: 124-6183Brand: BahcoManufacturers Part No.: TAH6958B-1
brand-logo
View all in Breaker Bars

Technical Document

Specifications

Brand

Bahco

Drive Size

1/4 in

Drive Type

Square

Finish

Polished

Material

Alloy Steel

Country of Origin

Taiwan, Province Of China

Product details

Bahco " Breaker Bar

Bahco "Breaker Bar equipped with safety spring for mounting the security line.

Features and Benefits

Rotary Tilting 1/4"
High-quality alloy steel
Finish: Polished
Security
ISO 3315/1174
In line with best practices DROPS
Ready for work at heights

Additional Information

Length: 150 mm
Weight: 88 g

Stock information temporarily unavailable.

AED 192.35

AED 192.35 Each (ex VAT)

AED 201.97

AED 201.97 Each (inc. VAT)

Bahco Breaker bar 1/4 in Square

AED 192.35

AED 192.35 Each (ex VAT)

AED 201.97

AED 201.97 Each (inc. VAT)

Bahco Breaker bar 1/4 in Square
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Drive Size

1/4 in

Drive Type

Square

Finish

Polished

Material

Alloy Steel

Country of Origin

Taiwan, Province Of China

Product details

Bahco " Breaker Bar

Bahco "Breaker Bar equipped with safety spring for mounting the security line.

Features and Benefits

Rotary Tilting 1/4"
High-quality alloy steel
Finish: Polished
Security
ISO 3315/1174
In line with best practices DROPS
Ready for work at heights

Additional Information

Length: 150 mm
Weight: 88 g