Bahco Digital Torque Tester, 1.5 → 30Nm, Square: 1/4in Drive, ±4 % Accuracy

RS Stock No.: 788-3859Brand: BahcoManufacturers Part No.: TAM1430Distrelec Article No.: 30422496
brand-logo
View all in Torque Testers

Technical Document

Specifications

Brand

Bahco

Digital

Yes

Drive Size

Square: 1/4in

Measuring Range

1.5 → 30Nm

Accuracy

±4 %

Product details

Tam Torque Measuring Adapter

Professional electronic torque and angle measuring adapter

Accuracy ±4%
Angle range of 0° to 999°
Visual and audio signal
Auto shut off
Memory operations

Stock information temporarily unavailable.

AED 2,372.90

AED 2,372.90 Each (ex VAT)

AED 2,491.54

AED 2,491.54 Each (inc. VAT)

Bahco Digital Torque Tester, 1.5 → 30Nm, Square: 1/4in Drive, ±4 % Accuracy

Calibration type

AED 2,372.90

AED 2,372.90 Each (ex VAT)

AED 2,491.54

AED 2,491.54 Each (inc. VAT)

Bahco Digital Torque Tester, 1.5 → 30Nm, Square: 1/4in Drive, ±4 % Accuracy
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Digital

Yes

Drive Size

Square: 1/4in

Measuring Range

1.5 → 30Nm

Accuracy

±4 %

Product details

Tam Torque Measuring Adapter

Professional electronic torque and angle measuring adapter

Accuracy ±4%
Angle range of 0° to 999°
Visual and audio signal
Auto shut off
Memory operations