Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco 110 mm, Stainless Steel, ESD Tweezers

RS Stock No.: 476-8205Brand: BahcoManufacturers Part No.: TL 3C-SA-SL
brand-logo
View all in Tweezers

Technical Document

Specifications

Brand

Bahco

Material

Stainless Steel

Overall Length

110 mm

Orientation

Straight

Tip Size

Fine

Anti-Magnetic

Yes

ESD Safe

Yes

Anti-Acid

Yes

Country of Origin

Sweden

Product details

Bahco Precision Tweezers

Bahco Precision Tweezers are made from high-quality stainless steel to ensure long life and safe service. Tweezers are anti-acid, anti-magnetic and ESD safe for secure use in electronics assembly. One of the ten most popular high precision tweezers types.

Features & Benefits
• ESD safe for secure use in electronics assembly
• High-quality Swiss workmanship
• Anti-acid, anti-magnetic stainless steel for durable performance

Stock information temporarily unavailable.

AED 114.18

AED 114.18 Each (ex VAT)

AED 119.89

AED 119.89 Each (inc. VAT)

Bahco 110 mm, Stainless Steel, ESD Tweezers

AED 114.18

AED 114.18 Each (ex VAT)

AED 119.89

AED 119.89 Each (inc. VAT)

Bahco 110 mm, Stainless Steel, ESD Tweezers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Material

Stainless Steel

Overall Length

110 mm

Orientation

Straight

Tip Size

Fine

Anti-Magnetic

Yes

ESD Safe

Yes

Anti-Acid

Yes

Country of Origin

Sweden

Product details

Bahco Precision Tweezers

Bahco Precision Tweezers are made from high-quality stainless steel to ensure long life and safe service. Tweezers are anti-acid, anti-magnetic and ESD safe for secure use in electronics assembly. One of the ten most popular high precision tweezers types.

Features & Benefits
• ESD safe for secure use in electronics assembly
• High-quality Swiss workmanship
• Anti-acid, anti-magnetic stainless steel for durable performance