Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bailey Electric & Electronics bv LED Spotlight, 12 V, 66 x 111 mm, 9 W

RS Stock No.: 296-741Brand: Bailey Electric & Electronics bvManufacturers Part No.: 145703
View all in Spotlights & Downlights

Technical Document

Specifications

Lamp Type

LED

Type

Spotlight

Lamp Base

G53

Voltage Rating

12 V

Length

66 mm

Dimensions

66 x 111 mm

Wattage

9 W

Country of Origin

China

Stock information temporarily unavailable.

AED 106.36

AED 106.36 Each (ex VAT)

AED 111.68

AED 111.68 Each (inc. VAT)

Bailey Electric & Electronics bv LED Spotlight, 12 V, 66 x 111 mm, 9 W

AED 106.36

AED 106.36 Each (ex VAT)

AED 111.68

AED 111.68 Each (inc. VAT)

Bailey Electric & Electronics bv LED Spotlight, 12 V, 66 x 111 mm, 9 W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Type

LED

Type

Spotlight

Lamp Base

G53

Voltage Rating

12 V

Length

66 mm

Dimensions

66 x 111 mm

Wattage

9 W

Country of Origin

China