Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bailey Electric & Electronics bv LED Linear R7s LED Bulbs 19 W(150W), 2700K, Warm White, Double Ended shape

RS Stock No.: 296-842Brand: Bailey Electric & Electronics bvManufacturers Part No.: 146035
View all in LED Bulbs

Technical Document

Specifications

Lamp Base

R7S

Wattage

19 W

Colour Temperature

2700K

Lamp Type

LED

Series

LED Linear

Incandescent Equivalent Wattage

150W

Dimmable

Yes

Lamp Shape

Double Ended

EU Energy Efficiency Rating

E

UK Energy Efficiency Rating

E

Colour Tone

Warm White

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China

Stock information temporarily unavailable.

AED 102.27

AED 102.27 Each (ex VAT)

AED 107.38

AED 107.38 Each (inc. VAT)

Bailey Electric & Electronics bv LED Linear R7s LED Bulbs 19 W(150W), 2700K, Warm White, Double Ended shape

AED 102.27

AED 102.27 Each (ex VAT)

AED 107.38

AED 107.38 Each (inc. VAT)

Bailey Electric & Electronics bv LED Linear R7s LED Bulbs 19 W(150W), 2700K, Warm White, Double Ended shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Base

R7S

Wattage

19 W

Colour Temperature

2700K

Lamp Type

LED

Series

LED Linear

Incandescent Equivalent Wattage

150W

Dimmable

Yes

Lamp Shape

Double Ended

EU Energy Efficiency Rating

E

UK Energy Efficiency Rating

E

Colour Tone

Warm White

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China