Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Bailey Electric & Electronics bv Ecobasic LED Tube 1000 lm 10 W LED Tube Light, T8, 1.97ft (600mm)

RS Stock No.: 296-823Brand: Bailey Electric & Electronics bvManufacturers Part No.: 80100040812
View all in LED Tube Lights

Technical Document

Specifications

Length Imperial

1.97ft

Length Metric

600mm

Wattage

10 W

Lamp Size

T8

Lamp Base

G13

Fluorescent Equivalent Wattage

18W

Luminosity

1000 lm

Series

Ecobasic LED Tube

Country of Origin

China

Stock information temporarily unavailable.

AED 37.44

AED 37.44 Each (ex VAT)

AED 39.31

AED 39.31 Each (inc. VAT)

Bailey Electric & Electronics bv Ecobasic LED Tube 1000 lm 10 W LED Tube Light, T8, 1.97ft (600mm)

AED 37.44

AED 37.44 Each (ex VAT)

AED 39.31

AED 39.31 Each (inc. VAT)

Bailey Electric & Electronics bv Ecobasic LED Tube 1000 lm 10 W LED Tube Light, T8, 1.97ft (600mm)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length Imperial

1.97ft

Length Metric

600mm

Wattage

10 W

Lamp Size

T8

Lamp Base

G13

Fluorescent Equivalent Wattage

18W

Luminosity

1000 lm

Series

Ecobasic LED Tube

Country of Origin

China