Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bailey Electric & Electronics bv Ecobasic LED Tube 2640 lm 24 W LED Tube Light, T8, 4.92ft (1500mm)

RS Stock No.: 296-824Brand: Bailey Electric & Electronics bvManufacturers Part No.: 80100040816
View all in LED Tube Lights

Technical Document

Specifications

Length Imperial

4.92ft

Length Metric

1500mm

Wattage

24 W

Lamp Size

T8

Lamp Base

G13

Fluorescent Equivalent Wattage

58W

Luminosity

2640 lm

Series

Ecobasic LED Tube

Country of Origin

China

Stock information temporarily unavailable.

AED 63.96

AED 63.96 Each (ex VAT)

AED 67.16

AED 67.16 Each (inc. VAT)

Bailey Electric & Electronics bv Ecobasic LED Tube 2640 lm 24 W LED Tube Light, T8, 4.92ft (1500mm)

AED 63.96

AED 63.96 Each (ex VAT)

AED 67.16

AED 67.16 Each (inc. VAT)

Bailey Electric & Electronics bv Ecobasic LED Tube 2640 lm 24 W LED Tube Light, T8, 4.92ft (1500mm)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length Imperial

4.92ft

Length Metric

1500mm

Wattage

24 W

Lamp Size

T8

Lamp Base

G13

Fluorescent Equivalent Wattage

58W

Luminosity

2640 lm

Series

Ecobasic LED Tube

Country of Origin

China