Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Bailey Electric & Electronics bv Watertight Connector Series Connector, 5-Pole, 2-Way, Cable Mount, 16A, IP68

RS Stock No.: 205-981Brand: Bailey Electric & Electronics bvManufacturers Part No.: 92100033030Distrelec Article No.: 30148816
View all in Lighting Connectors

Technical Document

Specifications

Pole Format

5

Series

Watertight Connector

Number Of Ways

2

Type

Connector

Mounting Type

Cable Mount

Current Rating

16A

IP Rating

IP68

Distrelec Product Id

30148816

Country of Origin

Italy

Stock information temporarily unavailable.

AED 98.83

AED 98.83 Each (ex VAT)

AED 103.77

AED 103.77 Each (inc. VAT)

Bailey Electric & Electronics bv Watertight Connector Series Connector, 5-Pole, 2-Way, Cable Mount, 16A, IP68

AED 98.83

AED 98.83 Each (ex VAT)

AED 103.77

AED 103.77 Each (inc. VAT)

Bailey Electric & Electronics bv Watertight Connector Series Connector, 5-Pole, 2-Way, Cable Mount, 16A, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 98.83
10+AED 90.95

Technical Document

Specifications

Pole Format

5

Series

Watertight Connector

Number Of Ways

2

Type

Connector

Mounting Type

Cable Mount

Current Rating

16A

IP Rating

IP68

Distrelec Product Id

30148816

Country of Origin

Italy