Bailey Electric & Electronics bv 8 W T5 Fluorescent Tube, 300mm, G5
Technical Document
Specifications
Wattage
8 W
Shape
Tubular
Length Imperial
0.98ft
Length (Imperial)
0.98ft
Length Metric
300mm
Length (Metric)
300mm
Lamp Size
T5
Lamp Base
G5
Country of Origin
China
Stock information temporarily unavailable.
AED 47.83
AED 47.83 Each (ex VAT)
AED 50.22
AED 50.22 Each (inc. VAT)
Bailey Electric & Electronics bv 8 W T5 Fluorescent Tube, 300mm, G5
1
AED 47.83
AED 47.83 Each (ex VAT)
AED 50.22
AED 50.22 Each (inc. VAT)
Bailey Electric & Electronics bv 8 W T5 Fluorescent Tube, 300mm, G5
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Wattage
8 W
Shape
Tubular
Length Imperial
0.98ft
Length (Imperial)
0.98ft
Length Metric
300mm
Length (Metric)
300mm
Lamp Size
T5
Lamp Base
G5
Country of Origin
China