Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bailey Electric & Electronics bv Slim Floodlight, 50 W, 4000 lm, IP65, 240 V ac

RS Stock No.: 287-6494Brand: Bailey Electric & Electronics bvManufacturers Part No.: 141540Distrelec Article No.: 30148742
View all in Floodlights

Technical Document

Specifications

Brand

BAILEY

Wattage

50 W

Voltage

240 V ac

IP Rating

IP65

Luminosity

4000 lm

UK Energy Efficiency Rating

F

EU Energy Efficiency Rating

F

Series

Slim

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Distrelec Product Id

30148742

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 294.52

AED 294.52 Each (ex VAT)

AED 309.25

AED 309.25 Each (inc. VAT)

Bailey Electric & Electronics bv Slim Floodlight, 50 W, 4000 lm, IP65, 240 V ac

AED 294.52

AED 294.52 Each (ex VAT)

AED 309.25

AED 309.25 Each (inc. VAT)

Bailey Electric & Electronics bv Slim Floodlight, 50 W, 4000 lm, IP65, 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

BAILEY

Wattage

50 W

Voltage

240 V ac

IP Rating

IP65

Luminosity

4000 lm

UK Energy Efficiency Rating

F

EU Energy Efficiency Rating

F

Series

Slim

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Distrelec Product Id

30148742

Country of Origin

China

You may be interested in