Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

BAILEY Slim Floodlight, 50 W, 4700 lm, IP65, 240 V ac

RS Stock No.: 287-6495Brand: BAILEYManufacturers Part No.: 141541Distrelec Article No.: 30148743
View all in Floodlights

Technical Document

Specifications

Brand

BAILEY

Wattage

50 W

Voltage

240 V ac

IP Rating

IP65

Luminosity

4700 lm

EU Energy Efficiency Rating

E

UK Energy Efficiency Rating

E

Series

Slim

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Distrelec Product Id

30148743

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 324.50

AED 324.50 Each (ex VAT)

AED 340.73

AED 340.73 Each (inc. VAT)

BAILEY Slim Floodlight, 50 W, 4700 lm, IP65, 240 V ac

AED 324.50

AED 324.50 Each (ex VAT)

AED 340.73

AED 340.73 Each (inc. VAT)

BAILEY Slim Floodlight, 50 W, 4700 lm, IP65, 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

BAILEY

Wattage

50 W

Voltage

240 V ac

IP Rating

IP65

Luminosity

4700 lm

EU Energy Efficiency Rating

E

UK Energy Efficiency Rating

E

Series

Slim

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Distrelec Product Id

30148743

Country of Origin

China

You may be interested in