BAILEY Slim Floodlight, 150 W, 12300 lm, IP65, 240 V ac
Technical Document
Specifications
Brand
BAILEYWattage
150 W
Voltage
240 V ac
IP Rating
IP65
Luminosity
12300 lm
EU Energy Efficiency Rating
F
UK Energy Efficiency Rating
F
Series
Slim
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Distrelec Product Id
30148746
Country of Origin
China
AED 919.00
AED 919.00 Each (ex VAT)
AED 964.95
AED 964.95 Each (inc. VAT)
1
AED 919.00
AED 919.00 Each (ex VAT)
AED 964.95
AED 964.95 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BAILEYWattage
150 W
Voltage
240 V ac
IP Rating
IP65
Luminosity
12300 lm
EU Energy Efficiency Rating
F
UK Energy Efficiency Rating
F
Series
Slim
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Distrelec Product Id
30148746
Country of Origin
China