Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BAILEY Miniature LED E14 LED Bulbs 240 mW, 3000K, White

RS Stock No.: 360-621Brand: BAILEYManufacturers Part No.: 144625
View all in LED Bulbs

Technical Document

Specifications

Brand

BAILEY

Lamp Base

E14

Wattage

240 mW

Colour Temperature

3000K

Lamp Type

LED

Series

Miniature LED

Dimmable

No

Colour Tone

White

Country of Origin

China

Stock information temporarily unavailable.

AED 61.58

AED 61.58 Each (ex VAT)

AED 64.66

AED 64.66 Each (inc. VAT)

BAILEY Miniature LED E14 LED Bulbs 240 mW, 3000K, White

AED 61.58

AED 61.58 Each (ex VAT)

AED 64.66

AED 64.66 Each (inc. VAT)

BAILEY Miniature LED E14 LED Bulbs 240 mW, 3000K, White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BAILEY

Lamp Base

E14

Wattage

240 mW

Colour Temperature

3000K

Lamp Type

LED

Series

Miniature LED

Dimmable

No

Colour Tone

White

Country of Origin

China