Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BAILEY MiniatureEdison Screw E10 GLS LED Lamp 2.4 W(2.4W), 2700K, Bulb shape

RS Stock No.: 360-626Brand: BAILEYManufacturers Part No.: E28030080
View all in LED Bulbs

Technical Document

Specifications

Brand

BAILEY

Lamp Base

E10

Wattage

2.4 W

Colour Temperature

2700K

Lamp Type

Automotive Incandescent Lamp

Series

MiniatureEdison Screw

Incandescent Equivalent Wattage

2.4W

Lamp Shape

Bulb

Country of Origin

China

Stock information temporarily unavailable.

AED 125.74

AED 125.74 1 Pack of 1 (ex VAT)

AED 132.03

AED 132.03 1 Pack of 1 (inc. VAT)

BAILEY MiniatureEdison Screw E10 GLS LED Lamp 2.4 W(2.4W), 2700K, Bulb shape

AED 125.74

AED 125.74 1 Pack of 1 (ex VAT)

AED 132.03

AED 132.03 1 Pack of 1 (inc. VAT)

BAILEY MiniatureEdison Screw E10 GLS LED Lamp 2.4 W(2.4W), 2700K, Bulb shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BAILEY

Lamp Base

E10

Wattage

2.4 W

Colour Temperature

2700K

Lamp Type

Automotive Incandescent Lamp

Series

MiniatureEdison Screw

Incandescent Equivalent Wattage

2.4W

Lamp Shape

Bulb

Country of Origin

China