Technical Document
Specifications
Brand
Bakker ElkhuizenMounting Surface
Desk Clamp & Bolt-Through
Number of Displays Supported
2
Product Type
Monitor Arm
Maximum Screen Size
35in
VESA Configurations
75x75 mm, 100x100 mm
Colour
Grey
Country of Origin
China
AED 1,386.12
AED 1,386.12 Each (ex VAT)
AED 1,455.43
AED 1,455.43 Each (inc. VAT)
1
AED 1,386.12
AED 1,386.12 Each (ex VAT)
AED 1,455.43
AED 1,455.43 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Bakker ElkhuizenMounting Surface
Desk Clamp & Bolt-Through
Number of Displays Supported
2
Product Type
Monitor Arm
Maximum Screen Size
35in
VESA Configurations
75x75 mm, 100x100 mm
Colour
Grey
Country of Origin
China