Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Bakker Elkhuizen Desk Clamp & Bolt-Through Mounting Monitor Arm for 1 x Screen, 35in Screen Size

RS Stock No.: 280-068Brand: Bakker ElkhuizenManufacturers Part No.: BNEBFSW
brand-logo
View all in Monitor Arms & Wall Mounts

Technical Document

Specifications

Mounting Surface

Desk Clamp & Bolt-Through

Number of Displays Supported

1

Product Type

Monitor Arm

Maximum Screen Size

35in

VESA Configurations

75x75 mm, 100x100 mm

Colour

White

Country of Origin

China

Stock information temporarily unavailable.

AED 750.56

AED 750.56 Each (ex VAT)

AED 788.09

AED 788.09 Each (inc. VAT)

Bakker Elkhuizen Desk Clamp & Bolt-Through Mounting Monitor Arm for 1 x Screen, 35in Screen Size

AED 750.56

AED 750.56 Each (ex VAT)

AED 788.09

AED 788.09 Each (inc. VAT)

Bakker Elkhuizen Desk Clamp & Bolt-Through Mounting Monitor Arm for 1 x Screen, 35in Screen Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Surface

Desk Clamp & Bolt-Through

Number of Displays Supported

1

Product Type

Monitor Arm

Maximum Screen Size

35in

VESA Configurations

75x75 mm, 100x100 mm

Colour

White

Country of Origin

China