Bakker Elkhuizen, No Foot Rest, 372mm Height, 456mm Width, 1.5kg

RS Stock No.: 280-075Brand: Bakker ElkhuizenManufacturers Part No.: BNEFRN3
brand-logo
View all in Foot Rests

Technical Document

Specifications

Tilt Adjustable

No

Height

206mm

Length

372mm

Width

456mm

Colour

Grey

Weight

1.5kg

Country of Origin

Niger

Stock information temporarily unavailable.

AED 770.12

AED 770.12 Each (ex VAT)

AED 808.63

AED 808.63 Each (inc. VAT)

Bakker Elkhuizen, No Foot Rest, 372mm Height, 456mm Width, 1.5kg

AED 770.12

AED 770.12 Each (ex VAT)

AED 808.63

AED 808.63 Each (inc. VAT)

Bakker Elkhuizen, No Foot Rest, 372mm Height, 456mm Width, 1.5kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Tilt Adjustable

No

Height

206mm

Length

372mm

Width

456mm

Colour

Grey

Weight

1.5kg

Country of Origin

Niger