Technical Document
Specifications
Brand
Bakker ElkhuizenFor Use With
Laptop/Tablet
Tilt Adjustable
Yes
Tilt Adjustable
Yes
Integral Fan
No
Integral Fan
No
Dimensions
284 x 199 x 14mm
Non-Slip Pads
Yes
Non-Slip Pads
Yes
Colour
Grey
Weight
3kg
Country of Origin
Netherlands
AED 594.36
AED 594.36 Each (ex VAT)
AED 624.08
AED 624.08 Each (inc. VAT)
1
AED 594.36
AED 594.36 Each (ex VAT)
AED 624.08
AED 624.08 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Bakker ElkhuizenFor Use With
Laptop/Tablet
Tilt Adjustable
Yes
Tilt Adjustable
Yes
Integral Fan
No
Integral Fan
No
Dimensions
284 x 199 x 14mm
Non-Slip Pads
Yes
Non-Slip Pads
Yes
Colour
Grey
Weight
3kg
Country of Origin
Netherlands