BALLUFF Inductive Block Proximity Sensor, PNP/NPN NO/NC, 12 → 30 V dc

RS Stock No.: 192-0667Brand: BALLUFFManufacturers Part No.: BAE00KH
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

BALLUFF

Sensor Technology

Inductive

Body Style

Block

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

12 → 30 V dc

IP Rating

IP40

Length

10.2mm

Mounting Type

DIN Rail

Housing Material

PBT

Width

75.5mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-10°C

Switching Current

50 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

100 Hz

Short Circuit Overload Protection

Yes

Depth

44.8mm

Maximum Switching Frequency

100Hz

Country of Origin

Germany

Stock information temporarily unavailable.

AED 522.53

AED 522.53 Each (ex VAT)

AED 548.66

AED 548.66 Each (inc. VAT)

BALLUFF Inductive Block Proximity Sensor, PNP/NPN NO/NC, 12 → 30 V dc

AED 522.53

AED 522.53 Each (ex VAT)

AED 548.66

AED 548.66 Each (inc. VAT)

BALLUFF Inductive Block Proximity Sensor, PNP/NPN NO/NC, 12 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BALLUFF

Sensor Technology

Inductive

Body Style

Block

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

12 → 30 V dc

IP Rating

IP40

Length

10.2mm

Mounting Type

DIN Rail

Housing Material

PBT

Width

75.5mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-10°C

Switching Current

50 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

100 Hz

Short Circuit Overload Protection

Yes

Depth

44.8mm

Maximum Switching Frequency

100Hz

Country of Origin

Germany