BALLUFF, BAM00 Series Mounting Bracket for Use with Holding Rods, Mounting System BMS, Ecolab Standard

RS Stock No.: 240-5342Brand: BALLUFFManufacturers Part No.: BAM003Y
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

BALLUFF

Accessory Type

Mounting Bracket

For Use With

Holding Rods, Mounting System BMS

Application

Mounting System

Series

BAM00

Standards Met

Ecolab

Material

Stainless Steel

Country of Origin

Germany

AED 83.74

AED 83.74 Each (ex VAT)

AED 87.93

AED 87.93 Each (inc. VAT)

BALLUFF, BAM00 Series Mounting Bracket for Use with Holding Rods, Mounting System BMS, Ecolab Standard

AED 83.74

AED 83.74 Each (ex VAT)

AED 87.93

AED 87.93 Each (inc. VAT)

BALLUFF, BAM00 Series Mounting Bracket for Use with Holding Rods, Mounting System BMS, Ecolab Standard

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

BALLUFF

Accessory Type

Mounting Bracket

For Use With

Holding Rods, Mounting System BMS

Application

Mounting System

Series

BAM00

Standards Met

Ecolab

Material

Stainless Steel

Country of Origin

Germany