Technical Document
Specifications
Brand
BALLUFFAccessory Type
Mounting Bracket
For Use With
BMF 235, Magnetic Sensors BMF 307
Application
Pneumatic Cylinder
Series
BAM01
Material
Aluminum
Country of Origin
United States
Stock information temporarily unavailable.
AED 32.02
AED 32.02 Each (ex VAT)
AED 33.62
AED 33.62 Each (inc. VAT)
BALLUFF, BAM01 Series Mounting Bracket for Use with BMF 235, Magnetic Sensors BMF 307
1
AED 32.02
AED 32.02 Each (ex VAT)
AED 33.62
AED 33.62 Each (inc. VAT)
BALLUFF, BAM01 Series Mounting Bracket for Use with BMF 235, Magnetic Sensors BMF 307
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BALLUFFAccessory Type
Mounting Bracket
For Use With
BMF 235, Magnetic Sensors BMF 307
Application
Pneumatic Cylinder
Series
BAM01
Material
Aluminum
Country of Origin
United States