Technical Document
Specifications
Brand
BALLUFFCross Sectional Area
0.34 mm²
Number of Cores
4
Sheath Material
PUR
Length
2m
Connector 1 Gender
Female
Connector 1
M12
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
5
Connector 2
Unterminated
Voltage Rating
250 V ac/dc
IP Rating
IP68
Operating Temperature Range
-25 → +80 °C
Country of Origin
Germany
Product details
Connection Leads
Connection leads for use with Balluff proximity sensors.
AED 56.60
AED 56.60 Each (ex VAT)
AED 59.43
AED 59.43 Each (inc. VAT)
1
AED 56.60
AED 56.60 Each (ex VAT)
AED 59.43
AED 59.43 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BALLUFFCross Sectional Area
0.34 mm²
Number of Cores
4
Sheath Material
PUR
Length
2m
Connector 1 Gender
Female
Connector 1
M12
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
5
Connector 2
Unterminated
Voltage Rating
250 V ac/dc
IP Rating
IP68
Operating Temperature Range
-25 → +80 °C
Country of Origin
Germany
Product details
Connection Leads
Connection leads for use with Balluff proximity sensors.