BALLUFF Right Angle Female 5 way M12 to 4 way Unterminated Sensor Actuator Cable, 2m

RS Stock No.: 902-7714Brand: BALLUFFManufacturers Part No.: BCC M425-0000-1A-003-VX8434-020
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

BALLUFF

Cross Sectional Area

0.34 mm²

Number of Cores

5

Sheath Material

PVC

Length

2m

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

5

Connector 2

Unterminated

Connector 2 Number of Contacts

4

Voltage Rating

250 V ac/dc

IP Rating

IP68

Operating Temperature Range

-5 → +80 °C

Country of Origin

Germany

Product details

Connection Leads

Connection leads for use with Balluff proximity sensors.

AED 53.55

AED 53.55 Each (ex VAT)

AED 56.23

AED 56.23 Each (inc. VAT)

BALLUFF Right Angle Female 5 way M12 to 4 way Unterminated Sensor Actuator Cable, 2m

AED 53.55

AED 53.55 Each (ex VAT)

AED 56.23

AED 56.23 Each (inc. VAT)

BALLUFF Right Angle Female 5 way M12 to 4 way Unterminated Sensor Actuator Cable, 2m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

BALLUFF

Cross Sectional Area

0.34 mm²

Number of Cores

5

Sheath Material

PVC

Length

2m

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

5

Connector 2

Unterminated

Connector 2 Number of Contacts

4

Voltage Rating

250 V ac/dc

IP Rating

IP68

Operating Temperature Range

-5 → +80 °C

Country of Origin

Germany

Product details

Connection Leads

Connection leads for use with Balluff proximity sensors.