BALLUFF 4 Pole Plug Adapter

RS Stock No.: 242-0104Brand: BALLUFFManufacturers Part No.: BCC0HKZ
brand-logo
View all in Circular Connector Adapters

Technical Document

Specifications

Brand

BALLUFF

End 1 Number of Contacts

4

End 1 Number of Ports

1

End 1 Gender

Male

End 2

M12

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 85.47

AED 85.47 Each (ex VAT)

AED 89.74

AED 89.74 Each (inc. VAT)

BALLUFF 4 Pole Plug Adapter

AED 85.47

AED 85.47 Each (ex VAT)

AED 89.74

AED 89.74 Each (inc. VAT)

BALLUFF 4 Pole Plug Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BALLUFF

End 1 Number of Contacts

4

End 1 Number of Ports

1

End 1 Gender

Male

End 2

M12

Country of Origin

Czech Republic