Technical Document
Specifications
Brand
BALLUFFNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Plug
Termination Method
Screw
IP Rating
IP67
Body Orientation
Straight
Coding
A
Country of Origin
Germany
AED 67.36
AED 67.36 Each (ex VAT)
AED 70.73
AED 70.73 Each (inc. VAT)
1
AED 67.36
AED 67.36 Each (ex VAT)
AED 70.73
AED 70.73 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BALLUFFNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Plug
Termination Method
Screw
IP Rating
IP67
Body Orientation
Straight
Coding
A
Country of Origin
Germany