Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BALLUFF Capacitive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, PNP NO, 11 → 30 V dc

RS Stock No.: 902-7423Brand: BALLUFFManufacturers Part No.: BCS M08T4E2-PSM30G-S49G
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

BALLUFF

Thread Size

M8

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

3 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

11 → 30 V dc

IP Rating

IP65

Length

54mm

Mounting Type

Non-Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-10°C

Shielding

Unshielded

Maximum Switching Frequency

100Hz

Switching Current

50 mA

Reverse Polarity Protection

Yes

Switching Frequency

100 Hz

Standards Met

CE

Series

M08

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Product details

BCS DC 3 Wire Tubular Capacitive Sensor

BCS capacitive sensors monitor and detect stack heights and levels as well as the presence of objects and content in glass, plastic or paper packages all with extreme precision. The BCS range are unaffected by dust, surface reflections or any object composition such as colour or texture. Capacitive sensors can also detect levels of solids or liquids with reliability through glass and plastic walls. This diverse series consists of high temperature and pressure ratings with stainless steel and PTFE housings for harsh environments.

Flush and non flush
DC 3 wire
Tubular housing
Variety of housing sizes
Cable, connector
Led
IP67

Approvals

IP 67

Stock information temporarily unavailable.

AED 1,252.96

AED 1,252.96 Each (ex VAT)

AED 1,315.61

AED 1,315.61 Each (inc. VAT)

BALLUFF Capacitive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, PNP NO, 11 → 30 V dc

AED 1,252.96

AED 1,252.96 Each (ex VAT)

AED 1,315.61

AED 1,315.61 Each (inc. VAT)

BALLUFF Capacitive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, PNP NO, 11 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BALLUFF

Thread Size

M8

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

3 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

11 → 30 V dc

IP Rating

IP65

Length

54mm

Mounting Type

Non-Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-10°C

Shielding

Unshielded

Maximum Switching Frequency

100Hz

Switching Current

50 mA

Reverse Polarity Protection

Yes

Switching Frequency

100 Hz

Standards Met

CE

Series

M08

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Product details

BCS DC 3 Wire Tubular Capacitive Sensor

BCS capacitive sensors monitor and detect stack heights and levels as well as the presence of objects and content in glass, plastic or paper packages all with extreme precision. The BCS range are unaffected by dust, surface reflections or any object composition such as colour or texture. Capacitive sensors can also detect levels of solids or liquids with reliability through glass and plastic walls. This diverse series consists of high temperature and pressure ratings with stainless steel and PTFE housings for harsh environments.

Flush and non flush
DC 3 wire
Tubular housing
Variety of housing sizes
Cable, connector
Led
IP67

Approvals

IP 67