BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO/NC, 10 → 30 V dc

RS Stock No.: 902-7234Brand: BALLUFFManufacturers Part No.: BES 516-131-S4-C
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

BALLUFF

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

70mm

Mounting Type

Non-Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

400Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

400 Hz

Standards Met

CE, cULus

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Country of Origin

Hungary

Product details

BES 3 / 4 Wire M12 Inductive Proximity Sensors

This range of M12 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications with in industrial environments.

Pre cabled or connector
Flush shielded or non-flush unshielded
3 & 4 wire DC configuration

AED 422.52

AED 422.52 Each (ex VAT)

AED 443.65

AED 443.65 Each (inc. VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO/NC, 10 → 30 V dc

AED 422.52

AED 422.52 Each (ex VAT)

AED 443.65

AED 443.65 Each (inc. VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO/NC, 10 → 30 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

BALLUFF

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

70mm

Mounting Type

Non-Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

400Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

400 Hz

Standards Met

CE, cULus

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Country of Origin

Hungary

Product details

BES 3 / 4 Wire M12 Inductive Proximity Sensors

This range of M12 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications with in industrial environments.

Pre cabled or connector
Flush shielded or non-flush unshielded
3 & 4 wire DC configuration