BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 124-3707Brand: BALLUFFManufacturers Part No.: BES 516-325-G-S4-C
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

BALLUFF

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

70mm

Mounting Type

Flush

Housing Material

Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

2 kHz

Standards Met

CE, cULus, EAC, IEC 60947-5-2

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Country of Origin

Hungary

Product details

BES 3 / 4 Wire M12 Inductive Proximity Sensors

This range of M12 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications with in industrial environments.

Pre cabled or connector
Flush shielded or non-flush unshielded
3 & 4 wire DC configuration

Stock information temporarily unavailable.

AED 370.70

AED 370.70 Each (ex VAT)

AED 389.24

AED 389.24 Each (inc. VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

AED 370.70

AED 370.70 Each (ex VAT)

AED 389.24

AED 389.24 Each (inc. VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BALLUFF

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

70mm

Mounting Type

Flush

Housing Material

Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

2 kHz

Standards Met

CE, cULus, EAC, IEC 60947-5-2

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Country of Origin

Hungary

Product details

BES 3 / 4 Wire M12 Inductive Proximity Sensors

This range of M12 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications with in industrial environments.

Pre cabled or connector
Flush shielded or non-flush unshielded
3 & 4 wire DC configuration