BALLUFF Inductive Barrel-Style Proximity Sensor, M30 x 1.5, 10 mm Detection, PNP Output, 10 → 30 V dc, IP68

RS Stock No.: 410-4875Brand: BALLUFFManufacturers Part No.: BES 516-327-S4-C
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

BALLUFF

Sensor Technology

Inductive

Thread Size

M30 x 1.5

Body Style

Barrel

Output Type

PNP

Detection Range

10 mm

Terminal Type

4-Pin M12 Connector

IP Rating

IP68

Supply Voltage

10 → 30 V dc

Length

83mm

Maximum dc Voltage

30V

Mounting Type

Flush

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Housing Material

Brass Nickel Plated

Maximum Switching Frequency

300Hz

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Country of Origin

Hungary

Product details

M8 to M30 Standard Design Inductive Proximity Sensors

Flush-mounting
3-wire, PNP, N/O
Operating voltage 10 → 30 V DC
Short-circuit proof and reverse polarity protection

Stock information temporarily unavailable.

AED 407.03

AED 407.03 Each (ex VAT)

AED 427.38

AED 427.38 Each (inc. VAT)

BALLUFF Inductive Barrel-Style Proximity Sensor, M30 x 1.5, 10 mm Detection, PNP Output, 10 → 30 V dc, IP68

AED 407.03

AED 407.03 Each (ex VAT)

AED 427.38

AED 427.38 Each (inc. VAT)

BALLUFF Inductive Barrel-Style Proximity Sensor, M30 x 1.5, 10 mm Detection, PNP Output, 10 → 30 V dc, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 407.03
5+AED 390.50

Technical Document

Specifications

Brand

BALLUFF

Sensor Technology

Inductive

Thread Size

M30 x 1.5

Body Style

Barrel

Output Type

PNP

Detection Range

10 mm

Terminal Type

4-Pin M12 Connector

IP Rating

IP68

Supply Voltage

10 → 30 V dc

Length

83mm

Maximum dc Voltage

30V

Mounting Type

Flush

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Housing Material

Brass Nickel Plated

Maximum Switching Frequency

300Hz

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Country of Origin

Hungary

Product details

M8 to M30 Standard Design Inductive Proximity Sensors

Flush-mounting
3-wire, PNP, N/O
Operating voltage 10 → 30 V DC
Short-circuit proof and reverse polarity protection