BALLUFF Barrel-Style Proximity Sensor, M18 x 1, 20 mm Detection, PNP-NO Output, 10 → 30 V dc, IP67

RS Stock No.: 773-9843Brand: BALLUFFManufacturers Part No.: BES M18ME1-PSC20F-S04G
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

BALLUFF

Body Style

Barrel

Thread Size

M18 x 1

Output Type

PNP-NO

Detection Range

20 mm

Terminal Type

4-Pin M12 Connector

IP Rating

IP67

Supply Voltage

10 → 30 V dc

Length

63.5mm

Maximum dc Voltage

30V

Mounting Type

Non Flush

Switching Current

200 mA

Shielding

Partial

Maximum Switching Frequency

200Hz

Housing Material

Copper Zinc

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

BALLUFF Barrel-Style Proximity Sensor, M18 x 1, 20 mm Detection, PNP-NO Output, 10 → 30 V dc, IP67

P.O.A.

BALLUFF Barrel-Style Proximity Sensor, M18 x 1, 20 mm Detection, PNP-NO Output, 10 → 30 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BALLUFF

Body Style

Barrel

Thread Size

M18 x 1

Output Type

PNP-NO

Detection Range

20 mm

Terminal Type

4-Pin M12 Connector

IP Rating

IP67

Supply Voltage

10 → 30 V dc

Length

63.5mm

Maximum dc Voltage

30V

Mounting Type

Non Flush

Switching Current

200 mA

Shielding

Partial

Maximum Switching Frequency

200Hz

Housing Material

Copper Zinc

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Country of Origin

Hungary