BALLUFF Barrel-Style Proximity Sensor, M18 x 1, 20 mm Detection, PNP-NO Output, 10 → 30 V dc, IP68

RS Stock No.: 179-6300Brand: BALLUFFManufacturers Part No.: BES M18MG-PSC20F-S04G
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

BALLUFF

Thread Size

M18 x 1

Body Style

Barrel

Output Type

PNP-NO

Detection Range

20 mm

IP Rating

IP68

Supply Voltage

10 → 30 V dc

Width

12mm

Depth

66mm

Maximum dc Voltage

30V

Switching Current

200 mA

Housing Material

Brass

Maximum Switching Frequency

400Hz

Maximum Operating Temperature

+70°C

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Standards Met

CE Certified, cULus Listed, EAC

Stock information temporarily unavailable.

AED 425.36

AED 425.36 Each (ex VAT)

AED 446.63

AED 446.63 Each (inc. VAT)

BALLUFF Barrel-Style Proximity Sensor, M18 x 1, 20 mm Detection, PNP-NO Output, 10 → 30 V dc, IP68

AED 425.36

AED 425.36 Each (ex VAT)

AED 446.63

AED 446.63 Each (inc. VAT)

BALLUFF Barrel-Style Proximity Sensor, M18 x 1, 20 mm Detection, PNP-NO Output, 10 → 30 V dc, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BALLUFF

Thread Size

M18 x 1

Body Style

Barrel

Output Type

PNP-NO

Detection Range

20 mm

IP Rating

IP68

Supply Voltage

10 → 30 V dc

Width

12mm

Depth

66mm

Maximum dc Voltage

30V

Switching Current

200 mA

Housing Material

Brass

Maximum Switching Frequency

400Hz

Maximum Operating Temperature

+70°C

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Standards Met

CE Certified, cULus Listed, EAC