BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 3 mm Detection, 2-Wire NC, 10 → 36 V dc

RS Stock No.: 238-8238Brand: BALLUFFManufacturers Part No.: BES0474
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

BALLUFF

Thread Size

M12

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Threaded Barrel

Digital Switching Output Type

2-Wire

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

3m

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

43mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Width

12mm

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Switching Frequency

1.3 kHz

Series

BES

Shielding

Shielded

Maximum Switching Frequency

1.3kHz

Switching Current

100 mA

Country of Origin

China

Stock information temporarily unavailable.

AED 183.22

AED 183.22 Each (ex VAT)

AED 192.38

AED 192.38 Each (inc. VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 3 mm Detection, 2-Wire NC, 10 → 36 V dc

AED 183.22

AED 183.22 Each (ex VAT)

AED 192.38

AED 192.38 Each (inc. VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 3 mm Detection, 2-Wire NC, 10 → 36 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BALLUFF

Thread Size

M12

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Threaded Barrel

Digital Switching Output Type

2-Wire

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

3m

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

43mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Width

12mm

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Switching Frequency

1.3 kHz

Series

BES

Shielding

Shielded

Maximum Switching Frequency

1.3kHz

Switching Current

100 mA

Country of Origin

China