Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BALLUFF Linear Measuring Linear Transducer

RS Stock No.: 905-5096Brand: BALLUFFManufacturers Part No.: BIW0007
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

BALLUFF

Encoder Technology

Linear Measuring

Stroke

250mm

Supply Voltage

18 → 30 V dc

IP Rating

IP54

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Current Rating

6 A

Country of Origin

Hungary

Product details

Balluff Micropulse Transducers

Balluff Micropulse magnetostrictive linear position transducers deliver highly accurate and reliable position control signals. Balluff’s non-contact magnetostrictive technology means performance does not reduce over time and have proven reliable in demanding industrial position monitoring and measurement applications.

High resolution, repeatability, and linearity
Resistant to shock, vibration and electrical interference
Wide variety of housing styles and electrical interfaces
Stroke lengths from 1" → 300
Absolute output signals, even after power interruption; no re-homing necessary

Position feedback for closed-loop control of hydraulic cylinders
Windpower, steel mills, sawmill equipment, motion simulators, mobile (offroad) equipment
Monitoring of linear movements on plastics and rubber manufacturing machinery
Position monitoring and control on packaging and automated assembly machinery
Precision fill-level and dosing
Anywhere highly precise, absolute linear position feedback is required

You may be interested in
Stock information temporarily unavailable.

AED 1,855.24

AED 1,855.24 Each (ex VAT)

AED 1,948.00

AED 1,948.00 Each (inc. VAT)

BALLUFF Linear Measuring Linear Transducer

AED 1,855.24

AED 1,855.24 Each (ex VAT)

AED 1,948.00

AED 1,948.00 Each (inc. VAT)

BALLUFF Linear Measuring Linear Transducer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

BALLUFF

Encoder Technology

Linear Measuring

Stroke

250mm

Supply Voltage

18 → 30 V dc

IP Rating

IP54

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Current Rating

6 A

Country of Origin

Hungary

Product details

Balluff Micropulse Transducers

Balluff Micropulse magnetostrictive linear position transducers deliver highly accurate and reliable position control signals. Balluff’s non-contact magnetostrictive technology means performance does not reduce over time and have proven reliable in demanding industrial position monitoring and measurement applications.

High resolution, repeatability, and linearity
Resistant to shock, vibration and electrical interference
Wide variety of housing styles and electrical interfaces
Stroke lengths from 1" → 300
Absolute output signals, even after power interruption; no re-homing necessary

Position feedback for closed-loop control of hydraulic cylinders
Windpower, steel mills, sawmill equipment, motion simulators, mobile (offroad) equipment
Monitoring of linear movements on plastics and rubber manufacturing machinery
Position monitoring and control on packaging and automated assembly machinery
Precision fill-level and dosing
Anywhere highly precise, absolute linear position feedback is required

You may be interested in