BALLUFF Bracket, BMF 303 Series, For Use With Pneumatic cylinder

RS Stock No.: 410-4746Brand: BALLUFFManufacturers Part No.: BMF 303-HW-33
brand-logo

Technical Document

Specifications

Brand

BALLUFF

Accessory Type

Bracket

Manufacturer Series

BMF 303

For Use With

Pneumatic cylinder

Country of Origin

Germany

Product details

Mini solenoid switch BMF 303K

Electronic switch
Bounce-free switching, no multiple switch points
M8 connector
Automotive approved
Protection class IP67
Operating voltage 10 → 30 Vdc
3-cable, PNP, NO

Solenoid switch for pneumatic cylinders. Miniature design. Also suitable for C-slots. These sensors let you identify the piston position of pneumatic cylinders through the cylinder wall. Wear and contact-free. Holding brackets / slot nuts available for all commonly available cylinders. Reduced storage - only 1 sensor for different cylinders.

Stock information temporarily unavailable.

AED 60.95

AED 60.95 Each (ex VAT)

AED 64.00

AED 64.00 Each (inc. VAT)

BALLUFF Bracket, BMF 303 Series, For Use With Pneumatic cylinder

AED 60.95

AED 60.95 Each (ex VAT)

AED 64.00

AED 64.00 Each (inc. VAT)

BALLUFF Bracket, BMF 303 Series, For Use With Pneumatic cylinder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BALLUFF

Accessory Type

Bracket

Manufacturer Series

BMF 303

For Use With

Pneumatic cylinder

Country of Origin

Germany

Product details

Mini solenoid switch BMF 303K

Electronic switch
Bounce-free switching, no multiple switch points
M8 connector
Automotive approved
Protection class IP67
Operating voltage 10 → 30 Vdc
3-cable, PNP, NO

Solenoid switch for pneumatic cylinders. Miniature design. Also suitable for C-slots. These sensors let you identify the piston position of pneumatic cylinders through the cylinder wall. Wear and contact-free. Holding brackets / slot nuts available for all commonly available cylinders. Reduced storage - only 1 sensor for different cylinders.