Technical Document
Specifications
Brand
BALLUFFSwitch Shape
Rectangular
Pole and Throw Configuration
SP
Normal State Configuration
NO
Output Type
PNP
Maximum DC Voltage
30V
Switching Frequency
10kHz
Length
32mm
Minimum Operating Temperature
-25°C
Depth
23mm
Width
11mm
Maximum Operating Temperature
+85°C
Dimensions
32 x 11 x 23mm
Country of Origin
Hungary
Product details
Balluff Magnetic Field Sensor
Magnetic field sensors from Balluff. BMF 21 Series is designed with an integral swinging bracket arm that allows it to self-adjust across a wide range of cylinder diameters. BMF 21 is ideal for the tie-rod and external rail profile cylinders.
Magnetic field sensor
Normally open (NO)
IP67 Rated
Housing Material: PBTP
BMF 21 Series
AED 318.78
AED 318.78 Each (ex VAT)
AED 334.72
AED 334.72 Each (inc. VAT)
1
AED 318.78
AED 318.78 Each (ex VAT)
AED 334.72
AED 334.72 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BALLUFFSwitch Shape
Rectangular
Pole and Throw Configuration
SP
Normal State Configuration
NO
Output Type
PNP
Maximum DC Voltage
30V
Switching Frequency
10kHz
Length
32mm
Minimum Operating Temperature
-25°C
Depth
23mm
Width
11mm
Maximum Operating Temperature
+85°C
Dimensions
32 x 11 x 23mm
Country of Origin
Hungary
Product details
Balluff Magnetic Field Sensor
Magnetic field sensors from Balluff. BMF 21 Series is designed with an integral swinging bracket arm that allows it to self-adjust across a wide range of cylinder diameters. BMF 21 is ideal for the tie-rod and external rail profile cylinders.
Magnetic field sensor
Normally open (NO)
IP67 Rated
Housing Material: PBTP
BMF 21 Series