Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BALLUFF, BAM00 Series Mounting Bracket for Use with 5K, 6K, Photoelectric Sensors BOS 2K, Ecolab Standard

RS Stock No.: 240-5343Brand: BALLUFFManufacturers Part No.: BMS CS-M-D12-BX06-03
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

BALLUFF

Accessory Type

Mounting Bracket

For Use With

5K, 6K, Photoelectric Sensors BOS 2K

Application

Mounting System

Series

BAM00

Mounting Type

Screw

Standards Met

Ecolab

Material

Stainless Steel

Country of Origin

Germany

Stock information temporarily unavailable.

AED 146.78

AED 146.78 Each (ex VAT)

AED 154.12

AED 154.12 Each (inc. VAT)

BALLUFF, BAM00 Series Mounting Bracket for Use with 5K, 6K, Photoelectric Sensors BOS 2K, Ecolab Standard

AED 146.78

AED 146.78 Each (ex VAT)

AED 154.12

AED 154.12 Each (inc. VAT)

BALLUFF, BAM00 Series Mounting Bracket for Use with 5K, 6K, Photoelectric Sensors BOS 2K, Ecolab Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BALLUFF

Accessory Type

Mounting Bracket

For Use With

5K, 6K, Photoelectric Sensors BOS 2K

Application

Mounting System

Series

BAM00

Mounting Type

Screw

Standards Met

Ecolab

Material

Stainless Steel

Country of Origin

Germany