Technical Document
Specifications
Brand
BALLUFFOperating Voltage
18 → 30.2V dc
Number of Ports
8
Connector Size
M12
Orientation
Straight
Series
BNI
Communication Protocol
IO-LINK
Temperature Range
-5 → +70 °C
Country of Origin
Hungary
Product details
BNI Series EtherNet IP IO-Link Network Interface
Balluff BNI series Ethernet IP IO-Link network interface provides a decentralised IO-Link, input and output module for connecting to an Ethernet IP network. The input or output data from the IO-Link master shows the latest state of connected sensors, or communicates the desired state of actuators. The BNI EIP module includes an internal webserver to get detailed information about the current state.
IO-Link communication
Status LEDs
IP67 Rated
Balluff IO-Link Masters and Hubs
AED 4,129.02
AED 4,129.02 Each (ex VAT)
AED 4,335.47
AED 4,335.47 Each (inc. VAT)
1
AED 4,129.02
AED 4,129.02 Each (ex VAT)
AED 4,335.47
AED 4,335.47 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BALLUFFOperating Voltage
18 → 30.2V dc
Number of Ports
8
Connector Size
M12
Orientation
Straight
Series
BNI
Communication Protocol
IO-LINK
Temperature Range
-5 → +70 °C
Country of Origin
Hungary
Product details
BNI Series EtherNet IP IO-Link Network Interface
Balluff BNI series Ethernet IP IO-Link network interface provides a decentralised IO-Link, input and output module for connecting to an Ethernet IP network. The input or output data from the IO-Link master shows the latest state of connected sensors, or communicates the desired state of actuators. The BNI EIP module includes an internal webserver to get detailed information about the current state.
IO-Link communication
Status LEDs
IP67 Rated