BALLUFF BNI Series Sensor Box, M12, 8 port

RS Stock No.: 135-0304Brand: BALLUFFManufacturers Part No.: BNI IOL-104-000-K006Distrelec Article No.: 30410137
brand-logo
View all in Sensor Connectivity

Technical Document

Specifications

Brand

BALLUFF

Operating Voltage

18 → 30.2V dc

Number of Ports

8

Connector Size

M12

Orientation

Straight

Series

BNI

Communication Protocol

IO-LINK

Temperature Range

-5 → +55 °C

Distrelec Product Id

30410137

Country of Origin

Hungary

Product details

BNI Series IO-Link Sensor Hub

Balluff BNI series IO-Link sensor hub provides communication to a host interface master through IO-Link protocol. The input or output data from the IO-Link master shows the latest state of connected sensors, or communicates the desired state of actuators.

IO-Link communication
Status LEDs
IP67 Rated

Balluff IO-Link Masters and Hubs

You may be interested in
BALLUFF I/O module, M12, 2 way, 1 port
AED 765.52Each (ex VAT)
Stock information temporarily unavailable.

AED 692.37

AED 692.37 Each (ex VAT)

AED 726.99

AED 726.99 Each (inc. VAT)

BALLUFF BNI Series Sensor Box, M12, 8 port

AED 692.37

AED 692.37 Each (ex VAT)

AED 726.99

AED 726.99 Each (inc. VAT)

BALLUFF BNI Series Sensor Box, M12, 8 port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
BALLUFF I/O module, M12, 2 way, 1 port
AED 765.52Each (ex VAT)

Technical Document

Specifications

Brand

BALLUFF

Operating Voltage

18 → 30.2V dc

Number of Ports

8

Connector Size

M12

Orientation

Straight

Series

BNI

Communication Protocol

IO-LINK

Temperature Range

-5 → +55 °C

Distrelec Product Id

30410137

Country of Origin

Hungary

Product details

BNI Series IO-Link Sensor Hub

Balluff BNI series IO-Link sensor hub provides communication to a host interface master through IO-Link protocol. The input or output data from the IO-Link master shows the latest state of connected sensors, or communicates the desired state of actuators.

IO-Link communication
Status LEDs
IP67 Rated

Balluff IO-Link Masters and Hubs

You may be interested in
BALLUFF I/O module, M12, 2 way, 1 port
AED 765.52Each (ex VAT)