Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

BALLUFF BNI Series Sensor Box, M12, 8 port

RS Stock No.: 135-0302Brand: BALLUFFManufacturers Part No.: BNI PNT-508-105-Z015
brand-logo
View all in Sensor Connectivity

Technical Document

Specifications

Brand

BALLUFF

Operating Voltage

18 → 30.2V dc

Number of Ports

8

Connector Size

M12

Orientation

Straight

Series

BNI

Communication Protocol

IO-LINK

Temperature Range

-5 → +70 °C

Country of Origin

Hungary

Product details

BNI Series ProfiNET IO-Link Network Interface

Balluff BNI series ProfiNet IO-Link network interface provides a decentralised IO-Link input and output module for connecting to a ProfiNet network. The input or output data from the IO-Link master shows the latest state of connected sensors, or communicates the desired state of actuators. The BNI PNT module includes an internal webserver to get detailed information about the current state.

IO-Link communication
Status LEDs
IP67 Rated

Balluff IO-Link Masters and Hubs

You may be interested in
Stock information temporarily unavailable.

AED 4,172.02

AED 4,172.02 Each (ex VAT)

AED 4,380.62

AED 4,380.62 Each (inc. VAT)

BALLUFF BNI Series Sensor Box, M12, 8 port

AED 4,172.02

AED 4,172.02 Each (ex VAT)

AED 4,380.62

AED 4,380.62 Each (inc. VAT)

BALLUFF BNI Series Sensor Box, M12, 8 port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

BALLUFF

Operating Voltage

18 → 30.2V dc

Number of Ports

8

Connector Size

M12

Orientation

Straight

Series

BNI

Communication Protocol

IO-LINK

Temperature Range

-5 → +70 °C

Country of Origin

Hungary

Product details

BNI Series ProfiNET IO-Link Network Interface

Balluff BNI series ProfiNet IO-Link network interface provides a decentralised IO-Link input and output module for connecting to a ProfiNet network. The input or output data from the IO-Link master shows the latest state of connected sensors, or communicates the desired state of actuators. The BNI PNT module includes an internal webserver to get detailed information about the current state.

IO-Link communication
Status LEDs
IP67 Rated

Balluff IO-Link Masters and Hubs

You may be interested in