Technical Document
Specifications
Brand
BALLUFFOperating Voltage
18 → 30.2V dc
Number of Ports
1
Number of Ways
2
Connector Size
M12
Protocol Type
IO-Link
Country of Origin
Hungary
Stock information temporarily unavailable.
AED 729.07
AED 729.07 Each (ex VAT)
AED 765.52
AED 765.52 Each (inc. VAT)
BALLUFF I/O module, M12, 2 way, 1 port
1
AED 729.07
AED 729.07 Each (ex VAT)
AED 765.52
AED 765.52 Each (inc. VAT)
BALLUFF I/O module, M12, 2 way, 1 port
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BALLUFFOperating Voltage
18 → 30.2V dc
Number of Ports
1
Number of Ways
2
Connector Size
M12
Protocol Type
IO-Link
Country of Origin
Hungary