Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BALLUFF Diffuse Photoelectric Sensor, Barrel Sensor, 150 mm Detection Range

RS Stock No.: 240-5397Brand: BALLUFFManufacturers Part No.: BOS R020K-PS-RH12-00,2-S75
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

BALLUFF

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

150 mm

Output Type

PNP

Switching Mode

Light Switching

Electrical Connection

Cable with connector

Maximum dc Voltage

10→30V

Light Source

Red LED

IP Rating

IP67

Housing Material

ABS

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Series

R020K

Country of Origin

Malaysia

Stock information temporarily unavailable.

AED 823.83

AED 823.83 Each (ex VAT)

AED 865.02

AED 865.02 Each (inc. VAT)

BALLUFF Diffuse Photoelectric Sensor, Barrel Sensor, 150 mm Detection Range

AED 823.83

AED 823.83 Each (ex VAT)

AED 865.02

AED 865.02 Each (inc. VAT)

BALLUFF Diffuse Photoelectric Sensor, Barrel Sensor, 150 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BALLUFF

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

150 mm

Output Type

PNP

Switching Mode

Light Switching

Electrical Connection

Cable with connector

Maximum dc Voltage

10→30V

Light Source

Red LED

IP Rating

IP67

Housing Material

ABS

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Series

R020K

Country of Origin

Malaysia